Arrow Electronic Components Online
MLF1608DR56KTA00|TDK|limage
MLF1608DR56KTA00|TDK|simage
Inductor Surface Mount

MLF1608DR56KTA00

Inductor General Purpose Shielded Multi-Layer 0.56uH 10% 25MHz 15Q-Factor Ferrite 0.1A 1.05Ohm DCR 0603 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.56u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.1
  • Maximum Saturation Current (A)
    0.1
  • Maximum DC Resistance (Ohm)
    1.05
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    25M
  • Minimum Self Resonant Frequency (Hz)
    170M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.95

Documentation and Resources

Datasheets
Design resources