Inductor Surface Mount
MLF1608DR47JT000
Inductor General Purpose Shielded Multi-Layer 0.47uH 5% 25MHz 15Q-Factor Ferrite 0.1A 0.95Ohm DCR 0603 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.47u
Tolerance
5%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
0.1
Maximum Saturation Current (A)
0.1
Maximum DC Resistance (Ohm)
0.95
Minimum Quality Factor
15
Quality Test Frequency (Hz)
25M
Minimum Self Resonant Frequency (Hz)
190M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

