Inductor Surface Mount
MLF1608C330MTD00
Inductor General Purpose Shielded Multi-Layer 33uH 20% 1MHz 20Q-Factor Ferrite 0.002A 2.2Ohm DCR 0603 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.002
Maximum Saturation Current (A)
0.002
Maximum DC Resistance (Ohm)
2.2
Minimum Quality Factor
20
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
10M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

