Arrow Electronic Components Online
MLF1608A1R8JTD25|TDK|simage
MLF1608A1R8JTD25|TDK|limage
Inductor Surface Mount

MLF1608A1R8JTD25

Inductor General Purpose Shielded Multi-Layer 1.8uH 5% 10MHz 35Q-Factor Ferrite 0.05A 0.85Ohm DCR 0603 Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.8u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    10M
  • Maximum DC Current (A)
    0.05
  • Maximum Saturation Current (A)
    0.05
  • Maximum DC Resistance (Ohm)
    0.85
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    10M
  • Minimum Self Resonant Frequency (Hz)
    90M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.95
Order Quantity

Documentation and Resources

Datasheets
Design resources