Inductor Surface Mount
MLF1005GR82JTD25
Inductor General Purpose Shielded Multi-Layer 0.82uH 5% 10MHz 30Q-Factor Ferrite 0.04A 0.59Ohm DCR 0402 Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.82u
Tolerance
5%
Inductance Test Frequency (Hz)
10M
Maximum DC Current (A)
0.04
Maximum Saturation Current (A)
0.04
Maximum DC Resistance (Ohm)
0.59
Minimum Quality Factor
30
Quality Test Frequency (Hz)
10M
Minimum Self Resonant Frequency (Hz)
130M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55

