Inductor Surface Mount
MLF1005G1R8JT000
Inductor General Purpose Shielded Multi-Layer 1.8uH 5% 10MHz 30Q-Factor Ferrite 0.03A 1.05Ohm DCR 0402 T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1.8u
Tolerance
5%
Inductance Test Frequency (Hz)
10M
Maximum DC Current (A)
0.03
Maximum Saturation Current (A)
0.03
Maximum DC Resistance (Ohm)
1.05
Minimum Quality Factor
30
Quality Test Frequency (Hz)
10M
Minimum Self Resonant Frequency (Hz)
90M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55
Order Quantity

