Arrow Electronic Components Online
MLE13701GDV|SAMTEC|limage
MLE13701GDV|SAMTEC|simage
Connector Headers and PCB Receptacles

MLE-137-01-G-DV

Conn Socket Strip RCP 74 POS 1mm Solder ST Top Entry SMD Tube

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    74
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1
  • Maximum Current Rating (A)
    2.9/Contact
  • Maximum Voltage Rating
    438VDC, 310VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    37.2
  • Product Depth (mm)
    4.32
  • Product Height (mm)
    3.3
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources