Arrow Electronic Components Online
MLE10601GDVKTR|SAMTEC|simage
MLE10601GDVKTR|SAMTEC|limage
Connector Headers and PCB Receptacles

MLE-106-01-G-DV-K-TR

Conn Socket Strip SKT 12 POS 1mm Solder ST SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1
  • Maximum Current Rating (A)
    2.9/Contact
  • Maximum Voltage Rating
    438VDC|310VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    4.32
  • Product Height (mm)
    3.3
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources