Arrow Electronic Components Online
ML23HSAP4150|MOONS|simage
ML23HSAP4150|MOONS|limage
Stepper Motors

ML23HSAP4150

Stepper Motors Hybrid Bipolar Square 1.5A 4.3Ohm 391g.cm² 2.3N.m 1.8° 1Shaft

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.31.20.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Hybrid
  • Motor Current (A)
    1.5
  • Winding Resistance (Ohm)
    4.3
  • Holding Torque (N.m)
    2.3
  • Steps per Revolution
    200
  • Rotor Inertia
    391g.cm²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    18.5
  • Insulation Class
    B
  • Mounting Hole Spacing (mm)
    47.14
  • Bearing Type
    Ball
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Bulk
  • Frame Size (NEMA)
    23
  • Shaft Diameter (mm)
    6.35
  • Shaft Length (mm)
    19
  • Body Length (mm)
    78.6
  • Weight (g)
    1000
  • Product Length (mm)
    56.4
  • Product Depth (mm)
    97.6
  • Product Height (mm)
    61.4
Order Quantity

Documentation and Resources

Datasheets
Design resources