Reduced Price
Stepper Motors
ML23HS8P4220
Stepper Motors Hybrid Bipolar Square 2.2A 1.6Ohm 221g.cm² 1.5N.m 1.8° 1Shaft
MOONS INDUSTRIESProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Hybrid
Motor Current (A)
2.2
Winding Resistance (Ohm)
1.6
Holding Torque (N.m)
1.5
Steps per Revolution
200
Rotor Inertia
221g.cm²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
6.9
Insulation Class
B
Mounting Hole Spacing (mm)
47.14
Bearing Type
Ball
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Bulk
Frame Size (NEMA)
23
Shaft Diameter (mm)
6.35
Shaft Length (mm)
19
Body Length (mm)
56.6
Weight (g)
600
Product Length (mm)
56.4
Product Depth (mm)
75.6
Product Height (mm)
61.4

