Arrow Electronic Components Online
ML23HS0P4160|MOONS|simage
ML23HS0P4160|MOONS|limage
Reduced Price
Stepper Motors

ML23HS0P4160

Stepper Motors Hybrid Bipolar Square 1.6A 2.6Ohm 121.5g.cm² 0.83N.m 1.8° 1Shaft

MOONS INDUSTRIES
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Hybrid
  • Motor Current (A)
    1.6
  • Winding Resistance (Ohm)
    2.6
  • Holding Torque (N.m)
    0.83
  • Steps per Revolution
    200
  • Rotor Inertia
    121.5g.cm²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    6.5
  • Insulation Class
    B
  • Mounting Hole Spacing (mm)
    47.14
  • Bearing Type
    Ball
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Bulk
  • Frame Size (NEMA)
    23
  • Shaft Diameter (mm)
    6.35
  • Shaft Length (mm)
    19
  • Body Length (mm)
    40.6
  • Weight (g)
    420
  • Product Length (mm)
    56.4
  • Product Depth (mm)
    59.6
  • Product Height (mm)
    61.4

Documentation and Resources

Datasheets
Design resources