Capacitor Film
MKX14W42207G00KSSD
Cap Film Suppression X1 2.2uF 440VAC PP 10%( 41.5 X 20 X 39.5mm) Radial 37.5mm 105°C Automotive Bulk
WIMAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
RFI Capacitor
Capacitance Value
2.2uF
Tolerance
10%
Voltage
440VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
37.5
Suppression Class
X1
Size (mm)
41.5 X 20 X 39.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
41.5(Max)
Product Depth (mm)
20(Max)
Product Height (mm)
39.5(Max)
Product Weight (g)
48
Lead Diameter (mm)
1
Lead Length (mm)
6
Seated Plane Height (mm)
39.5(Max)
We don't have prices now, please check later.
Order Quantity