Arrow Electronic Components Online
MKW35Z512VHT4|NXP|limage
MKW35Z512VHT4|NXP|simage
Bluetooth

MKW35Z512VHT4

Wireless Bluetooth Low Energy Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Data Rate (Mbps)
    1
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Typical Sensitivity (dBm)
    -95
  • Interface Type
    GPIO/I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.1
  • Maximum Operating Supply Voltage (V)
    3.6
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-R
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources