Bluetooth
MKW34A512VFT4
Bluetooth v5.0 (BLE) SMART SOC 1Mbps Automotive AEC-Q100 48-Pin HVQFN EP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.70
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
IC
Protocols Supported
Bluetooth v5.0 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
1
Minimum Operating Frequency (MHz)
2360
Maximum Operating Frequency (MHz)
2483.5
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-99
Interface Type
GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
48

