Arrow Electronic Components Online
MKW20Z160VHT4|NXP|simage
MKW20Z160VHT4|NXP|limage
802.15.4 LR-WPAN

MKW20Z160VHT4

802.15.4 SOC 2480MHz 250Kbps 48-Pin Laminate QFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Obsolete
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Modulation Technique
    OQPSK
  • RAM Size (KB)
    20
  • Flash Size (KB)
    160
  • Number of Channels
    6
  • Maximum Data Rate (Kbps)
    250(Typ)
  • Minimum Operating Frequency (MHz)
    2360
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity
    -102dBm
  • Protocol Stack
    802.15.4
  • Interface Type
    GPIO/I2C/LPUART/SPI
  • Maximum Output Power
    8dBm
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (RX) (mA)
    6.5(Typ)
  • Maximum Current Consumption (TX) (mA)
    8.4(Typ)
  • Processing Unit Type
    Microcontroller
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    Laminate QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources