Arrow Electronic Components Online
MKT1822568015|VISHAY|simage
MKT1822568015|VISHAY|limage
Capacitor Film

MKT1822568015

Cap Film 6.8uF 100V PET 10% (31.5 X 13.5 X 23.5mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    6.8uF
  • Tolerance
    10%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31.5 X 13.5 X 23.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    31.5(Max)
  • Product Depth (mm)
    13.5(Max)
  • Product Height (mm)
    23.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    23.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources