Arrow Electronic Components Online
MKT1822510015|VISHAY|limage
MKT1822510015|VISHAY|simage
Capacitor Film

MKT1822510015

Cap Film 1uF 100V PET 10%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 100°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    63VAC|100VDC
  • Dielectric
    PET
  • Special Features
    Self Healing|Flame Retardant Case
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 7.5 X 13.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    7.5(Max)
  • Product Height (mm)
    13.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    13.5(Max)

Documentation and Resources

Datasheets
Design resources