Arrow Electronic Components Online
MKT1820322635|VISHAY|simage
MKT1820322635|VISHAY|limage
Capacitor Film

MKT1820322635

Cap Film 0.022uF 630V PET 10%( 13 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    DC Capacitor
  • Capacitance Value
    0.022uF
  • Tolerance
    10%
  • Voltage
    630VDC|220VAC
  • Dielectric
    PET
  • Special Features
    High Temperature|Radial Potted Type
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 5.5 X 10.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    5.5(Max)
  • Product Height (mm)
    10.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    10.5(Max)

Documentation and Resources

Datasheets
Design resources