Arrow Electronic Components Online
MKT1820568065|VISHAY|simage
MKT1820568065|VISHAY|limage
Capacitor Film

MKT1820568065

Cap Film 6.8uF 63V PET 10%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    DC Capacitor
  • Capacitance Value
    6.8uF
  • Tolerance
    10%
  • Voltage
    63VDC|40VAC
  • Dielectric
    PET
  • Special Features
    High Temperature|Radial Potted Type
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 8.5 X 14.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    8.5(Max)
  • Product Height (mm)
    14.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    14.5(Max)

Documentation and Resources

Datasheets
Design resources