Arrow Electronic Components Online
MKT1818347255R|VISHAY|simage
MKT1818347255R|VISHAY|limage
Capacitor Film

MKT1818347255R

Cap Film 0.047uF 250V PET 10%( 10 X 3 X 8mm) Radial Plastic Rectangular Can 7.5mm 100°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.047uF
  • Tolerance
    10%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    10 X 3 X 8
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    10(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    8(Max)
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    8(Max)

Documentation and Resources

Datasheets
Design resources