Capacitor Film
MKT1817510064
Cap Film 1uF 63V PET 5% (7.5 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Potted
Capacitance Value
1uF
Tolerance
5%
Voltage
63VDC|40VAC
Dielectric
PET
Special Features
Radial Potted Type
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.5 X 5.5 X 11.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Length (mm)
7.5(Max)
Product Depth (mm)
5.5(Max)
Product Height (mm)
11.5(Max)
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
12.1(Max)
Order Quantity

