Capacitor Film
MKT1817422065G
Cap Film 0.22uF 63V PET 10% (7.5 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Ammo
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Potted
Capacitance Value
0.22uF
Tolerance
10%
Voltage
63VDC|40VAC
Dielectric
PET
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.5 X 3.5 X 8.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Ammo
Product Length (mm)
7.5(Max)
Product Depth (mm)
3.5(Max)
Product Height (mm)
8.5(Max)
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
9.1(Max)

