Arrow Electronic Components Online
MKT1817268255|VISHAY|simage
MKT1817268255|VISHAY|limage
Capacitor Film

MKT1817268255

Cap Film 0.0068uF 250V PET 10% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 105°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Potted
  • Capacitance Value
    0.0068uF
  • Tolerance
    10%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.5 X 2.5 X 6
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    7.5(Max)
  • Product Depth (mm)
    2.5(Max)
  • Product Height (mm)
    6(Max)
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    6.6(Max)

Documentation and Resources

Datasheets
Design resources