Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
DC Capacitor
Capacitance Value
4.7uF
Tolerance
10%
Voltage
100VDC|63VAC
Dielectric
PET
Construction
Plastic Cylindrical Can
Mounting
Through Hole
Termination Style
Axial
Size (mm)
12 X 31.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Diameter (mm)
12(Max)
Product Length (mm)
31.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
40

