Arrow Electronic Components Online
MKT1813510254|VISHAY|simage
MKT1813510254|VISHAY|limage
Capacitor Film

MKT1813510254

Cap Film 1uF 250V PET 5%( 10 X 26.5mm) Axial 100°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Capacitor
  • Capacitance Value
    1uF
  • Tolerance
    5%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PET
  • Construction
    Plastic Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Size (mm)
    10 X 26.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Diameter (mm)
    10(Max)
  • Product Length (mm)
    26.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    40
Order Quantity

Documentation and Resources

Datasheets
Design resources