Arrow Electronic Components Online
MKS4G032203G00KSSD|WIMA|simage
MKS4G032203G00KSSD|WIMA|limage
Capacitor Film

MKS4G032203G00KSSD

Cap Film 0.22uF 400V PET 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    400VDC|200VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    13 X 6 X 12
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    12(Max)
  • Product Weight (g)
    1.407
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    12(Max)

Documentation and Resources

Datasheets
Design resources