Arrow Electronic Components Online
MKS4D034702D00KSSD|WIMA|simage
MKS4D034702D00KSSD|WIMA|limage
Capacitor Film

MKS4D034702D00KSSD

Cap Film 0.47uF 100V PET 10%( 10.3 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    63VAC|100VDC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    10.3 X 4.5 X 9.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    10.3(Max)
  • Product Depth (mm)
    4.5(Max)
  • Product Height (mm)
    9.5(Max)
  • Product Weight (g)
    0.715
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    9.5(Max)

Documentation and Resources

Datasheets
Design resources