Arrow Electronic Components Online
MKS3PIN5DC24|OMRON|simage
MKS3PIN5DC24|OMRON|limage
Power Relays

MKS3PIN-5 DC24

Power Relay 24VDC 10A 3PDT(34.5x34.5x53.3)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    3PDT
  • Contact Form
    3 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    55.8
  • Coil Resistance (Ohm)
    430
  • Maximum Pick-Up Voltage
    19.2VDC
  • Minimum Dropout Voltage
    3.6VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    30
  • Release Time (ms)
    20
  • LED Indicator
    Yes
  • Push to Test Button
    Yes
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    11-Pin Circular Plug
  • Number of Terminals
    11
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    90
  • Product Length (mm)
    34.5
  • Product Depth (mm)
    34.5
  • Product Height (mm)
    53.3

Documentation and Resources

Datasheets
Design resources