Capacitor Film
MKS2C032201B00KSSD
Cap Film 0.22uF 63V PET 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
WIMAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.22uF
Tolerance
10%
Voltage
63VDC|40VAC
Dielectric
PET
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 3 X 7.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
7.2(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
7.5(Max)
Product Weight (g)
0.282
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
7.5(Max)

