Arrow Electronic Components Online
MKS0C023300B00KSSD|WIMA|limage
MKS0C023300B00KSSD|WIMA|simage
Capacitor Film

MKS0C023300B00KSSD

Cap Film 0.033uF 63V PET 10% (4.6 X 2.5 X 7mm) Radial 2.5mm 105°C Bulk

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.033uF
  • Tolerance
    10%
  • Voltage
    40VAC|63VDC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    2.5
  • Size (mm)
    4.6 X 2.5 X 7
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    4.6(Max)
  • Product Depth (mm)
    2.5(Max)
  • Product Height (mm)
    7(Max)
  • Product Weight (g)
    0.134
  • Lead Diameter (mm)
    0.4
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    7(Max)

Documentation and Resources

Datasheets
Design resources