Arrow Electronic Components Online
MKS0B041000F00KSSD|WIMA|simage
MKS0B041000F00KSSD|WIMA|limage
Capacitor Film

MKS0B041000F00KSSD

Cap Film 1uF 50V PET 10%( 4.6 X 5.5 X 10mm) Radial 2.5mm 100°C Bulk

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    50VDC|30VAC
  • Dielectric
    PET
  • Special Features
    High Capacitance Ratio|High Volume
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    2.5
  • Size (mm)
    4.6 X 5.5 X 10
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    4.6(Max)
  • Product Depth (mm)
    5.5(Max)
  • Product Height (mm)
    10(Max)
  • Lead Diameter (mm)
    0.4
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    10(Max)

Documentation and Resources

Datasheets
Design resources