Capacitor Film
MKP4O121002F00KSSD
Cap Film 0.01uF 1000V PP 10%( 10.3 X 5.7 X 12.5mm) Radial 7.5mm 105°C Bulk Automotive AEC-Q200
WIMAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.01uF
Tolerance
10%
Voltage
400VAC|1000VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10.3 X 5.7 X 12.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
10.3(Max)
Product Depth (mm)
5.7(Max)
Product Height (mm)
12.5(Max)
Product Weight (g)
0.955
Lead Diameter (mm)
0.6
Lead Length (mm)
6
Seated Plane Height (mm)
12.5(Max)
We don't have prices now, please check later.
Order Quantity

