Capacitor Film
MKP4J024703F00KSSD
Cap Film 0.047uF 630V PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
WIMAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.047uF
Tolerance
10%
Voltage
630VDC|280VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13 X 5 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
13(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
11(Max)
Product Weight (g)
1.136
Lead Diameter (mm)
0.6
Lead Length (mm)
6
Seated Plane Height (mm)
11(Max)

