Capacitor Film
MKP4F046807D00KSSD
Cap Film 6.8uF 250V PP 10%( 41.5 X 15 X 26mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk Automotive AEC-Q200
WIMAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Capacitance Value
6.8uF
Tolerance
10%
Voltage
250VDC|160VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
37.5
Size (mm)
41.5 X 15 X 26
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
41.5(Max)
Product Depth (mm)
15(Max)
Product Height (mm)
26(Max)
Product Weight (g)
19.351
Lead Diameter (mm)
1
Lead Length (mm)
6
Seated Plane Height (mm)
26(Max)
We don't have prices now, please check later.
Order Quantity

