Arrow Electronic Components Online
MKP385515125JPI2T0|VISHAY|simage
MKP385515125JPI2T0|VISHAY|limage
Capacitor Film

MKP385515125JPI2T0

Cap Film 1.5uF 1250V PP 5% (43 X 21.5 X 38.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Tray

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    1.5uF
  • Tolerance
    5%
  • Voltage
    1250VDC|450VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    43 X 21.5 X 38.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tray
  • Product Length (mm)
    43(Max)
  • Product Depth (mm)
    21.5(Max)
  • Product Height (mm)
    38.5(Max)
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    38.5(Max)

Documentation and Resources

Datasheets
Design resources