Arrow Electronic Components Online
MKP1T031005I00KSSD|WIMA|simage
MKP1T031005I00KSSD|WIMA|limage
Capacitor Film

MKP1T031005I00KSSD

Cap Film 0.1uF 1600V PP 10% (26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    1600VDC|650VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26.5 X 11 X 21
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    26.5(Max)
  • Product Depth (mm)
    11(Max)
  • Product Height (mm)
    21(Max)
  • Product Weight (g)
    8.95
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    21(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources