Arrow Electronic Components Online
MKP1839447161R|VISHAY|simage
MKP1839447161R|VISHAY|limage
Capacitor Film

MKP1839447161R

Cap Film 0.47uF 160V PP 1% (9 X 19mm) Axial 100°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.47uF
  • Tolerance
    1%
  • Voltage
    160VDC|100VAC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Size (mm)
    9 X 19
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    9(Max)
  • Product Length (mm)
    19(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    40
Order Quantity

Documentation and Resources

Datasheets
Design resources