Arrow Electronic Components Online
MKP1839410405|VISHAY|simage
MKP1839410405|VISHAY|limage
Capacitor Film

MKP1839410405

Cap Film 0.1uF 400V PP 10%( 9 X 19mm) Axial Plastic Cylindrical Can 100°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    400VDC|220VAC
  • Dielectric
    PP
  • Construction
    Plastic Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Size (mm)
    9 X 19
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Diameter (mm)
    9(Max)
  • Product Length (mm)
    19(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    40

Documentation and Resources

Datasheets
Design resources