Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.0022uF
Tolerance
1%
Voltage
630VDC|250VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Axial
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Diameter (mm)
5(Max)
Product Length (mm)
11(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
40

