Capacitor Film
MKP1839122631R
Cap Film 220pF 630V PP 1%( 5 X 11mm) Axial Plastic Cylindrical Can 100°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
220pF
Tolerance
1%
Voltage
630VDC|250VAC
Dielectric
PP
Construction
Plastic Cylindrical Can
Mounting
Through Hole
Termination Style
Axial
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Product Diameter (mm)
5(Max)
Product Length (mm)
11(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
40

