Microcontrollers - MCUs
MKL16Z64VFM4
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
KL1x
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART
Number of I/Os
28
No. of Timers
4
PWM
1
Number of ADCs
1
ADC Resolution (bit)
16
Number of DACs
1
DAC Resolution (bit)
12
USART
0
UART
3
USB
0
SPI
4
I2C
2
I2S
1
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

