Microcontrollers - MCUs
MKL02Z32VFM4
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 32-Pin QFN EP Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Yes
Family Name
KL02
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Frequency (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
28
No. of Timers
3
PWM
4
Number of ADCs
1
ADC Channels
14
ADC Resolution (bit)
12
Number of DACs
1
DAC Resolution (bit)
6
USART
0
UART
1
USB
0
SPI
1
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

