Arrow Electronic Components Online
MKJ3A7W919PN|ITT|simage
MKJ3A7W919PN|ITT|limage
Connector Circular

MKJ3A7W9-19PN

Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Medical

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    19
  • Number of Terminals
    19
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    9-19
  • Wire Size (AWG)
    22-28
  • Less Contact
    No
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    2000
Order Quantity

Documentation and Resources

Datasheets
Design resources