Arrow Electronic Components Online
MKDS5HV39.52|PHENX_CO|limage
MKDS5HV39.52|PHENX_CO|simage
Connector Terminal Blocks

MKDS 5 HV/ 3-9.52

Conn PC Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A

PHOENIX CONTACT
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    9.52
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    1000V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    9.53
  • Product Length (mm)
    28.56
  • Product Depth (mm)
    16
  • Product Height (mm)
    21.5
  • Housing Color
    Green
  • Mounting
    Through Hole
  • Family/Series
    1904150
  • ALIAS
    MKDS 5 HV/ 3-9,52
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources