Microcontrollers - MCUs
MK70FN1M0VMJ12
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
MK70FN1M0VMJ12
SVHC
Yes
Automotive
No
PPAP
No
Family Name
K70
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Frequency (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
128KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
Number of I/Os
128
No. of Timers
10
Number of ADCs
4
ADC Channels
4
ADC Resolution (bit)
16/16/16/16
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
USART
0
UART
6
USB
2
SPI
3
I2C
2
I2S
2
CAN
2
Ethernet
1
Analog Comparators
4
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.27(Max)
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
256
Lead Shape
Ball
Order Quantity

