Microcontrollers - MCUs
MK65FX1M0CAC18R
MCU 32-bit ARM Cortex M4 RISC 1.25MB Flash 1.8V/2.5V/3.3V 169-Pin WLCSP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
K65
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
180
Maximum Clock Rate (MHz)
180
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1.25MB
RAM Size
256KB
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
Number of I/Os
116
Number of ADCs
2
ADC Resolution (bit)
16/16
Number of DACs
2
DAC Resolution (bit)
12/12
USART
0
UART
6
USB
2
SPI
3
I2C
4
I2S
1
CAN
2
Ethernet
1
Analog Comparators
4
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36(Max)
Package Width
5.5
Package Length
5.63
PCB changed
169
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
169
Lead Shape
Ball

