Microcontrollers - MCUs
MK53DN512ZCLQ10
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
K53
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
100
Maximum Clock Frequency (MHz)
100
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
128KB
Programmability
Yes
Interface Type
Ethernet/I2C/I2S/SPI/UART/USB
Number of I/Os
94
No. of Timers
9
PWM
8
Number of ADCs
2
ADC Channels
41
ADC Resolution (bit)
16
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
12
LCD Segments
48
USART
0
UART
6
USB
1
SPI
3
I2C
2
I2S
1
CAN
0
Ethernet
1
Analog Comparators
3
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3|1.8|2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

