Microcontrollers - MCUs
MK51DN512ZCMC10
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
K51
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
100
Maximum Clock Frequency (MHz)
100
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
128KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USB
Number of I/Os
78
No. of Timers
8
PWM
8
Number of ADCs
2
ADC Channels
37/37
ADC Resolution (bit)
16
Number of DACs
2
DAC Channels
2
DAC Resolution (bit)
12
LCD Segments
44
USART
0
UART
6
USB
1
SPI
3
I2C
2
I2S
1
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Special Features
LCD Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3, 1.8, 2.5
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.27(Max)
Package Width
8
Package Length
8
PCB changed
121
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
121
Lead Shape
Ball
Order Quantity

