Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
IC
Switching Mode
NC
AC Supply Voltage (V)
30
DC Supply Voltage (V)
30
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Body Material
Mineral Filled Epoxy
Body Style
Rectangular
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85
Package Width
2.2
Package Length
6.4
PCB changed
2
Supplier Package
SMD
Pin Count
2
We don't have prices now, please check later
Order Quantity

