Arrow Electronic Components Online
MK30DN512ZVLQ10R|NXP|simage
MK30DN512ZVLQ10R|NXP|limage
Microcontrollers - MCUs

MK30DN512ZVLQ10R

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 144-Pin LQFP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    NRND
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    K30
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    100
  • Maximum Clock Rate (MHz)
    100
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    128KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/UART
  • Number of I/Os
    102
  • No. of Timers
    14
  • PWM
    1
  • Number of ADCs
    2
  • ADC Channels
    46/46
  • ADC Resolution (bit)
    16/16
  • Number of DACs
    2
  • DAC Resolution (bit)
    12
  • LCD Segments
    44
  • USART
    0
  • UART
    6
  • USB
    0
  • SPI
    3
  • I2C
    2
  • I2S
    1
  • CAN
    2
  • Ethernet
    0
  • Analog Comparators
    3
  • Parallel Master Port
    No
  • Real Time Clock
    Yes
  • Special Features
    CAN Controller,LCD Controller
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources